Filter Your Search
1 - 2 of 2 results
|
46KR422040M1KT
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
R46KR422040M1KT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |