Filter Your Search
1 - 10 of 307 results
|
HDWM-30-58-L-D-472-A
Samtec Inc
|
$9.6600 | Yes | Active | 60 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | CSA, UL | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.472 inch | 1.5 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CPD04-72-A-2.4/1.5-B
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN, TRAY PACKING | 500VAC V | NO | 2 GΩ | GUIDE SLOT | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.211 inch | 0.213 inch | 1.918 inch | 0.094 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
BD034-72-A-092-1-0630-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.461 inch | 1.926 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD034-72-A-092-1-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BD034-72-A-102-2-0630-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.5 inch | 1.926 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD034-72-A-090-1-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50777-A472A
Amphenol Communications Solutions
|
Check for Price | Active | 472 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.585 inch | 0.462 inch | 12.85 inch | 0.177 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BD034-72-A-156-0-0630-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.713 inch | 1.926 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD034-72-A-102-0-0630-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.5 inch | 1.926 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD034-72-A-090-1-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |