Filter Your Search
1 - 10 of 1,236 results
|
MC34735
SPC Multicomp
|
$0.0528 | Active | 14 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
147354-8
TE Connectivity
|
$0.8466 | Yes | Obsolete | 29 | 2 | FEMALE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | TE CONNECTIVITY LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
4-640473-5
TE Connectivity
|
$2.3990 | Yes | Obsolete | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | YELLOW | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
4-640473-5
TE Connectivity
|
$2.3990 | Yes | Yes | Obsolete | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | YELLOW | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
5-1473571-3
TE Connectivity
|
$2.4879 | Yes | Active | 3 | 1 | 3 A | FEMALE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | POLARIZED | 32 V | NO | NO | NO | UL | 94V-0 | -30 °C | 75 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.627 inch | 1.181 inch | 0.543 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
5-1473571-4
TE Connectivity
|
$2.6067 | Yes | Active | 4 | 1 | 3 A | FEMALE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | POLARIZED | 32 V | NO | NO | NO | UL | 94V-0 | -30 °C | 75 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.627 inch | 1.181 inch | 0.622 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
89947-350LF
Amphenol FCi
|
$2.7916 | Yes | Yes | Active | 50 | 2 | 2 mm | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | 919VAC V | NO | 1.96 N | 1 GΩ | 28 AWG | 0.196 N | NO | NO | e4 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.189 inch | 0.402 inch | 2.15 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||
|
4-1473562-3
TE Connectivity
|
$2.7976 | Yes | Yes | Active | 3 | 1 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | POLARIZED | 32 V | NO | NO | NO | UL | 94V-0 | -30 °C | 75 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | GREEN | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.198 inch | 0.728 inch | 0.555 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||
|
4-1473562-3
TE Connectivity
|
$2.7976 | Yes | Active | 3 | 1 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | POLARIZED | 32 V | NO | NO | NO | UL | 94V-0 | -30 °C | 75 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | GREEN | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.198 inch | 0.728 inch | 0.555 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1-1473562-5
TE Connectivity
|
$2.8517 | Yes | Active | 5 | 1 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | POLARIZED | 32 V | NO | NO | NO | UL | 94V-0 | -30 °C | 75 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.198 inch | 0.728 inch | 0.791 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |