Filter Your Search
1 - 10 of 7,077 results
|
F612JF473M100R
KEMET Corporation
|
$0.1210 | Yes | Yes | Obsolete | 47 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
F840KM473M275A
KEMET Corporation
|
$0.1299 | Yes | Active | FILM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||
|
ECQU2A473ML
Panasonic Electronic Components
|
$0.1365 | Yes | Yes | Obsolete | 47 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 13 mm | 15 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
473MMR400K
Illinois Capacitor Inc
|
$0.1707 | Yes | Yes | Transferred | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
473MMR250K
Illinois Capacitor Inc
|
$0.1707 | Yes | Yes | Transferred | 47 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 150 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
ECQU3A473MG
Panasonic Electronic Components
|
$0.1740 | Yes | Yes | Obsolete | 47 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | 300 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 13 mm | 15 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
MMK7.5473M100K00L4BULK
KEMET Corporation
|
$0.1740 | Yes | Yes | Not Recommended | 47 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 6 mm | 10 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 3910 | compliant | EAR99 | 8532.25.00.70 | |||||
|
473MMR630K
Illinois Capacitor Inc
|
$0.1765 | Yes | Yes | Transferred | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | ||||||||||||
|
F461KG473M250C
KEMET Corporation
|
$0.1815 | Yes | Yes | Active | 47 nF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32921C3473M289
TDK Corporation
|
$0.1816 | Yes | Active | 47 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | not_compliant | TDK |