Filter Your Search
1 - 10 of 1,461 results
|
R474F147050A1M
KEMET Corporation
|
$0.1185 | Yes | Yes | Active | 4.7 nF | 1 kV | 20 % | 5116 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R474F168050A1M
KEMET Corporation
|
$0.1610 | Yes | Yes | Active | 6.8 nF | 1 kV | 20 % | 5120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFTEY CLASS: X1 | 440 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | , 5120 | compliant | EAR99 | 8532.25.00.70 | |||
|
R474F147050A1K
KEMET Corporation
|
$0.1768 | Yes | Yes | Active | 4.7 nF | 1 kV | 10 % | 5116 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R474F147000A1M
KEMET Corporation
|
$0.2115 | Yes | Yes | Active | 4.7 nF | 1 kV | 20 % | 5116 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||||
|
R474F210050A1K
KEMET Corporation
|
$0.2162 | Yes | Yes | Active | 10 nF | 1 kV | 10 % | 5124 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R474F21005001M
KEMET Corporation
|
$0.2300 | Yes | Yes | Not Recommended | 10 nF | 1 kV | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 440 V | e3 | AEC-Q200; ENEC; CUL; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.70 | |||
|
R474F210000A1M
KEMET Corporation
|
$0.2343 | Yes | Yes | Active | 10 nF | 1 kV | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R474F14700001M
KEMET Corporation
|
$0.2435 | Yes | Yes | Not Recommended | 4.7 nF | 1 kV | 20 % | 5116 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 440 V | e3 | AEC-Q200; ENEC; CUL; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||
|
R474F14700001K
KEMET Corporation
|
$0.2505 | Yes | Yes | Not Recommended | 4.7 nF | 1 kV | 10 % | 5116 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 440 V | e3 | AEC-Q200; ENEC; CUL; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||
|
R474F21000001K
KEMET Corporation
|
$0.2920 | Yes | Yes | Not Recommended | 10 nF | 1 kV | 10 % | 5124 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 440 V | e3 | AEC-Q200; ENEC; CUL; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.70 |