Filter Your Search
1 - 6 of 6 results
|
84760-622H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||
|
84760-620H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||
|
84760-624H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||
|
84760-626H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||
|
84760-628H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 28 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||
|
15-47-6062
Molex
|
Check for Price | Obsolete | 62 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.15 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 15u inch | SOLDER | 0.199 inch | 0.25 inch | 3.099 inch | 0.05 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |