Filter Your Search
1 - 3 of 3 results
|
476HST063M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 120 mA | 20 % | 3.527 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | 88.8 µA | 0.1 | e3 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||
|
476HST063MSD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||||||||||||||||
|
476HST063M
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 47 µF | 63 V | 120 mA | 20 % | 0.0035 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.1 | 125 °C | -40 °C | 2 | Axial | NO | WIRE | 8 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |