Filter Your Search
1 - 10 of 38 results
|
L17H4770227
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
L17H4770225
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
L17H4770223
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
L17H4770204
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
47702546P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.7686 mm | 2 | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 4-40 & ROUND BOARDLOCKS IN REA | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG-RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 1.415 inch | 0.76 inch | 2.088 inch | 0.125 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
L17H4770231
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
L17H4770237
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
47702555P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.7686 mm | 2 | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 0.900 CENTERS WITH 4-40 INSERT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG-RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 1.415 inch | 0.76 inch | 2.088 inch | 0.125 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
47702556P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.7686 mm | 2 | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | FORKED BOARDLOCKS & JACKSCREWS | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG-RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 1.415 inch | 0.76 inch | 2.088 inch | 0.125 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
47702557P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.7686 mm | 2 | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 4-40 INSERTS & FEMALE JACKSCRE | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG-RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 1.415 inch | 0.76 inch | 2.088 inch | 0.125 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 |