Filter Your Search
1 - 3 of 3 results
|
TYRH0J477B11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 230 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | ||
|
TYRV1A477B11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 350 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRV | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | ||
|
TYRV0J477B11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRV | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 |