Filter Your Search
1 - 10 of 117 results
|
MAL215370478E3
Vishay Intertechnologies
|
$0.2845 | Yes | Yes | End Of Life | 4.7 µF | 35 V | 14 mA | 20 % | 1616 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.13 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 4 mm | 5.3 mm | 4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||
|
MAL215371478E3
Vishay Intertechnologies
|
$0.4356 | Yes | Yes | End Of Life | 4.7 µF | 50 V | 17 mA | 20 % | 2020 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | MATTE TIN | FLAT | 5 mm | 5.3 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||
|
MAL215256478E3
Vishay Intertechnologies
|
$0.7720 | Yes | Yes | Active | 4.7 µF | 400 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 126 µA | 0.15 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||||
|
MAL215236478E3
Vishay Intertechnologies
|
$0.8706 | Yes | Yes | Active | 4.7 µF | 400 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 126 µA | 0.15 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||||
|
MAL215266478E3
Vishay Intertechnologies
|
$0.9744 | Yes | Yes | Active | 4.7 µF | 400 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 126 µA | 0.15 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||||
|
MAL215267478E3
Vishay Intertechnologies
|
$1.0380 | Yes | Yes | Active | 4.7 µF | 450 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 133 µA | 0.20 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||||||
|
MAL215237478E3
Vishay Intertechnologies
|
$1.1060 | Yes | Yes | Active | 4.7 µF | 450 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 133 µA | 0.20 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
TYRV1A478E25ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 4.7 mF | 10 V | 1.78 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRV | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
MAL201336478E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 nA | 0.06 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay | |||||||||
|
MAL202139478E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 30 mA | 20 % | 27 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.9 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | MATTE TIN | WIRE | 4.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay |