Filter Your Search
1 - 10 of 35 results
|
MCKNP02WJ047KA19
SPC Multicomp
|
$0.2463 | Active | 470 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
MCKNP05SJ047KAA9
SPC Multicomp
|
$0.4781 | Active | 470 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
SU2147KAT
TE Connectivity
|
Check for Price | Yes | Active | 147 kΩ | 0.05 % | 250 mW | 4823 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
ACS10LW47KA
Arcol
|
Check for Price | Yes | Transferred | 47 kΩ | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | ACS | 800 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 33 mm | 10.5 mm | 46.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SU3147KAL
TE Connectivity
|
Check for Price | Yes | Active | 147 kΩ | 0.05 % | 500 mW | 6028 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
103A47KA
Vishay Intertechnologies
|
Check for Price | Obsolete | 47 kΩ | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 145 °C | -60 °C | 2 | WIRE | 660 µm | 31.75 mm | 3.81 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
ACS10L47KA
Arcol
|
Check for Price | Yes | Transferred | 47 kΩ | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 800 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 33 mm | 10.5 mm | 46.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
KHS11AJB-AX-47KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 47 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 719.03 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 9 mm | 50 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
ACS10SW47KA
Arcol
|
Check for Price | Yes | Transferred | 47 kΩ | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | ACS | 700 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 35 mm | 8.52 mm | 44.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SU3147KAT
TE Connectivity
|
Check for Price | Yes | Active | 147 kΩ | 0.05 % | 500 mW | 6028 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |