Filter Your Search
1 - 10 of 51 results
|
4802-90R9BPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 90.9 Ω | 0.1 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
4802-90R9BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 90.9 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | RADIAL LEADED | 8533.21.00.90 | ||||
|
4802-909RCI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Radial, 3515 | 8533.21.00.90 | |||
|
4802-90K9DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 90.9 kΩ | 0.5 % | 500 mW | 3515 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 200 V | 155 °C | -55 °C | Welded | 2 | Box | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
4802-90K9CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 90.9 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Radial, 3515 | 8533.21.00.90 | |||
|
4802-909RWI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 909 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Radial, 3515 | 8533.21.00.90 | |||
|
4802-90K9PI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 90.9 kΩ | 0.02 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | RADIAL LEADED | 8533.21.00.90 | ||||
|
4802-90K9DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 90.9 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Radial, 3515 | 8533.21.00.90 | |||
|
4802-90R9WI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 90.9 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Radial, 3515 | 8533.21.00.90 | |||
|
4802-90K9EI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 90.9 kΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 5.1 mm | 10.2 mm | 8.9 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Radial, 3515 | 8533.21.00.90 |