Filter Your Search
1 - 2 of 2 results
|
4805-78K7EI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 78.7 kΩ | 0.005 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | WELWYN COMPONENTS LTD | Radial, 8915 | compliant | EAR99 | 8533.21.00.90 | ||
|
4805-78K7EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 78.7 kΩ | 0.005 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant |