Filter Your Search
1 - 7 of 7 results
|
4814P-3-221/331D
Bourns Inc
|
Check for Price | No | Active | 220 Ω | 0.5 % | 80 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Chip | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4814P-3-221/331L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 12 | 70 °C | 330 Ω | 4800P | YES | 50 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | 14 | RECTANGULAR PACKAGE | TR | TIN | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | compliant | ROHS COMPLIANT | ||||
|
4814P-3-221/331FL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 80 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e2 | 125 °C | -55 °C | Chip | 14 | TR, 13 Inch | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4814P-3-221/331
Bourns Inc
|
Check for Price | No | No | Obsolete | 220 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 12 | 70 °C | 330 Ω | 4800P | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | 14 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | compliant | SMT, 2239 | ||||
|
4814P-3-221/331F
Bourns Inc
|
Check for Price | No | Active | 220 Ω | 1 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 12 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-14 | 8533.21.00.20 | ||||||
|
4814P-3221/331
Bourns Inc
|
Check for Price | No | No | Obsolete | 220 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 12 | 70 °C | 330 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | ||||||
|
4814P-3221/331L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 12 | 70 °C | 330 Ω | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | Chip | 2 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 |