Filter Your Search
1 - 10 of 313 results
|
4814P-2-472LF
Bourns Inc
|
$0.7486 | Yes | Yes | Active | 4.7 kΩ | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | SMT, 2239 | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4814P-2-103LF
Bourns Inc
|
$0.8149 | Yes | Yes | Active | 10 kΩ | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 10 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4814P-2-183LF
Bourns Inc
|
$0.8375 | Yes | Yes | Active | 18 kΩ | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 18 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4814P-2-681LF
Bourns Inc
|
$0.8375 | Yes | Yes | Active | 680 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 680 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | Bourns | |||
|
4814P-2-271D
Bourns Inc
|
Check for Price | No | Active | 270 Ω | 0.5 % | 80 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4814P-2-330
Bourns Inc
|
Check for Price | No | No | Active | 33 Ω | 1.12 W | 2239 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 80 mW | 33 Ω | BUSSED | 1 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | DSOP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4814P-2-153D
Bourns Inc
|
Check for Price | No | Active | 15 kΩ | 0.5 % | 80 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4814P-2-123F
Bourns Inc
|
Check for Price | No | Active | 12 kΩ | 1 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 12 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | SO-14 | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4814P-2-393D
Bourns Inc
|
Check for Price | No | Active | 39 kΩ | 0.5 % | 80 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 14 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4814P-2-680
Bourns Inc
|
Check for Price | No | No | Active | 68 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 68 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 13 | 14 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | DSOP | not_compliant | EAR99 | 8533.21.00.20 |