Filter Your Search
1 - 5 of 5 results
|
4816P-1-121LF
Bourns Inc
|
$1.0000 | Yes | Yes | Active | 120 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 120 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | Bourns | ||||
|
4816P-1-121DLF
Bourns Inc
|
Check for Price | Yes | Active | 120 Ω | 0.5 % | 160 mW | 4422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
4816P-1-121FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 1 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 120 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | EAR99 | 8533.21.00.20 | |||
|
4816P-1-121F
Bourns Inc
|
Check for Price | No | Active | 120 Ω | 1 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 120 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4816P-1-121
Bourns Inc
|
Check for Price | No | No | Active | 120 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 120 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | DSOP | not_compliant | Bourns | EAR99 | 8533.21.00.20 |