Filter Your Search
1 - 2 of 2 results
|
4816P-1-220LF
Bourns Inc
|
$0.7864 | Yes | Yes | Active | 22 Ω | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 160 mW | 22 Ω | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SMT, 2244 | not_compliant | EAR99 | 8533.21.00.20 | Bourns | ||
|
4816P-1-220
Bourns Inc
|
Check for Price | No | No | Active | 22 Ω | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 160 mW | 22 Ω | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SMT, 2244 | not_compliant | EAR99 | 8533.21.00.20 | Bourns |