Filter Your Search
1 - 1 of 1 results
|
4816T-1-2002DCBL
Bourns Inc
|
Check for Price | Obsolete | 20 kΩ | 0.5 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 20 kΩ | ISOLATED | 8 | 70 °C | 20 kΩ | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER | GULL WING | 2.03 mm | 5.59 mm | 11.18 mm | BOURNS INC | unknown | EAR99 | 8533.21.00.20 |