Filter Your Search
1 - 10 of 314 results
|
4818P-1-392FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 1 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | 160 mW | 3.9 kΩ | ISOLATED | 9 | 70 °C | 4800P | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SO-18 | not_compliant | EAR99 | 8533.21.00.20 | ||
|
4818P-1-154F
Bourns Inc
|
Check for Price | No | Active | 150 kΩ | 1 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 150 kΩ | ISOLATED | 9 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SO-18 | not_compliant | |||||||
|
4818P-1-121F
Bourns Inc
|
Check for Price | No | Active | 120 Ω | 1 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 120 Ω | ISOLATED | 9 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SO-18 | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4818P-1-332F
Bourns Inc
|
Check for Price | No | Active | 3.3 kΩ | 1 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 3.3 kΩ | ISOLATED | 9 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SO-18 | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4818P-1-333
Bourns Inc
|
Check for Price | No | No | Active | 33 kΩ | 2 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 33 kΩ | ISOLATED | 9 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SMT, 2249 | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4818P-1-105LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 2 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | 160 mW | 1 MΩ | ISOLATED | 9 | 70 °C | 4800P | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||
|
4818P-1-472DLF
Bourns Inc
|
Check for Price | Yes | Active | 4.7 kΩ | 0.5 % | 160 mW | 4922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 18 | TR, 13 Inch | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4818P-1-181F
Bourns Inc
|
Check for Price | No | Active | 180 Ω | 1 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 180 Ω | ISOLATED | 9 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SMT, 2249 | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
4818P-1-181
Bourns Inc
|
Check for Price | No | No | Active | 180 Ω | 2 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 180 Ω | ISOLATED | 9 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | DSOP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4818P-1-181FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 180 Ω | 1 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | 160 mW | 180 Ω | ISOLATED | 9 | 70 °C | 4800P | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 18 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SO-18 | not_compliant | EAR99 | 8533.21.00.20 |