Filter Your Search
1 - 10 of 23 results
|
AF9004-86-13
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 86 dB | 33.01 dBm | 1.5 dB | 1.75 | 18 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 18 GHz | 54 °C | COAXIAL | COBHAM PLC | unknown | |||||||||
|
AD9004-86-13
Spectrum Control
|
Check for Price | Obsolete | 50 Ω | 86 dB | 33.01 dBm | 1.5 dB | 1.75 | 8 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 8 GHz | 54 °C | COAXIAL | NOT SPECIFIED | API TECHNOLOGIES CORP | compliant | ||||||||
|
AC9004-86-13
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 86 dB | 33.01 dBm | 0.6 dB | 1.35 | 4 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 4 GHz | 54 °C | COAXIAL | COBHAM PLC | unknown | |||||||||
|
AF9004-86-13
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 86 dB | 33.01 dBm | 1.5 dB | 1.75 | 18 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 18 GHz | 54 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ||||||||
|
AC9004-86-13
Spectrum Control
|
Check for Price | Active | 50 Ω | 86 dB | 33.01 dBm | 0.6 dB | 1.35 | NO | 4 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 4 GHz | 54 °C | COAXIAL | PANEL MOUNT | API TECHNOLOGIES CORP | compliant | |||||||
|
AC9004-86-13
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 86 dB | 33.01 dBm | 0.6 dB | 1.35 | 4 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 4 GHz | 54 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | |||||||
|
48-6-13-LIM
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 6 dB | 50 dBm | 1.6 | 18 GHz | FIXED ATTENUATOR | 3.5 MM-F; N-F, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||||
|
48-6-13
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 6 dB | 50 dBm | 1.6 | 18 GHz | FIXED ATTENUATOR | 3.5 MM-F; N-F, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||
|
48-6-13
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 6 dB | 50 dBm | 1.6 | 18 GHz | FIXED ATTENUATOR | 3.5 MM-F; N-F, I/P POWER-MAX(PEAK)=1000W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||
|
AE9004-86-13
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 50 Ω | 86 dB | 33.01 dBm | 1 dB | 1.75 | 12.4 GHz | VARIABLE ATTENUATOR | SMA-F, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | 12.4 GHz | 54 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown |