Filter Your Search
1 - 10 of 2,538 results
|
PMK432C6477MM-T
TAIYO YUDEN
|
$6.8707 | Yes | Yes | Not Recommended | 470 µF | 2.5 V | 20 % | 1812 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
AMK432BJ477MM-T
TAIYO YUDEN
|
$6.9050 | Yes | Yes | Not Recommended | 470 µF | 4 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TAIYO YUDEN CO LTD | 1812 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
SM025E517P5N650
Kyocera AVX Components
|
Check for Price | No | Active | 510 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
SM065E477PAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||
|
101P56W477NM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 470 µF | 100 V | 30 % | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 18.16 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||
|
500P56W517PN3C
Johanson Dielectrics Inc
|
Check for Price | Active | 510 µF | 50 V | 100 % | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||||
|
101P56W517KN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 510 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
SM025E517P5P650
Kyocera AVX Components
|
Check for Price | No | Active | 510 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
SM061E517MAP480
Kyocera AVX Components
|
Check for Price | No | Active | 510 µF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.645 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
101P56W477NM4H
Johanson Dielectrics Inc
|
Check for Price | Active | 470 µF | 100 V | 30 % | X7R | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.304 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |