Filter Your Search
1 - 10 of 18 results
|
489D107X0016N1C
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D107X0020N1C
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D107X0010M6CE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D107X0016N2BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 11 mm | 16 mm | 11 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D107X0010M2B
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 10 mm | 14.5 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D107X0016N1VE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 5.08 mm | WIRE | 11 mm | 16 mm | 11 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D107X0016N2AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.1 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5.08 mm | WIRE | 11 mm | 16 mm | 11 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D107X0003E6A
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.1 | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.5 mm | 14 mm | 5.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D107X0016N3B
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D107X0010M3C
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |