Filter Your Search
1 - 5 of 5 results
|
VS-48CTQ060STRL-M3
Vishay Intertechnologies
|
$1.4639 | Yes | Active | 20 A | 830 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | ||||||||
|
48CTQ060STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE; HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||
|
VS-48CTQ060STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | SFM | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | 3 | 8541.10.00.80 | ||||
|
48CTQ060STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 20 A | 830 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SFM | PLASTIC, TO-220, D2PAK-3 | 3 | 8541.10.00.80 | ||||||||||
|
48CTQ060STRL
International Rectifier
|
Check for Price | No | Transferred | 20 A | 830 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE; HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-263 | D2PAK-3 | 3 | 8541.10.00.80 |