Filter Your Search
1 - 10 of 24 results
|
PF48F1000W0ZBQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | VFBGA, BGA88,8X12,32 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||
|
PC48F1000W0YC00
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | FBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA44,8X14,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
PF48F1000W0YCQ0
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
RD48F1000W0YUQ0
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
RD48F1000W0ZTQ0
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 70 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | INTEL CORP | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
PF48F1000W0ZBQ0
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | VFBGA, | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
PF48F1000W0YUQ0
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
PF48F1000W0ZTQ0
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PF48F1000W0YCQ0
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | BOTTOM | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
RD48F1000W0YUQ0
Micron Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | TOP | YES | YES | NO | 8,63 | 2000000 | 2.0972 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.51 |