Filter Your Search
1 - 10 of 2,144 results
|
5-1376492-5
TE Connectivity
|
$1.0572 | Yes | Yes | Obsolete | 5 | 1 | 2.5 mm | MALE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
HW-04-12-G-D-649-250
Samtec Inc
|
$1.3903 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.649 inch | 0.4 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
1-2314925-4
TE Connectivity
|
$1.7811 | Yes | Active | 14 | 2 | 2 mm | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.185 inch | 0.161 inch | 0.551 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
1-2314925-6
TE Connectivity
|
$1.9344 | Yes | Active | 16 | 2 | 2 mm | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.185 inch | 0.161 inch | 0.63 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
TSW-149-25-F-S
Samtec Inc
|
$3.1365 | Yes | Yes | Active | 49 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 4.9 inch | 0.32 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
TSW-149-25-L-S
Samtec Inc
|
$3.2668 | Yes | Yes | Active | 49 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 4.9 inch | 0.32 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
TSW-149-25-F-S-RA
Samtec Inc
|
$3.3305 | Yes | Yes | Active | 49 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 4.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
454925-E
TE Connectivity
|
$4.4138 | Active | 2 | 800 µm | 2.33 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | 100 MΩ | 2.33A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.185 inch | 0.259 inch | 0.405 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||
|
1714925
Phoenix Contact
|
$4.6106 | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.69.40.40 | Phoenix Contact | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTMS-149-25-G-S-100
Samtec Inc
|
$6.7764 | Yes | Yes | Active | 49 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT |