Parametric results for: 4925f under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,144 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 4925
Select parts from the table below to compare.
Compare
Compare
5-1376492-5
TE Connectivity
$1.0572 Yes Yes Obsolete 5 1 2.5 mm MALE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO ONE GENERAL PURPOSE TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
HW-04-12-G-D-649-250
Samtec Inc
$1.3903 Yes Active 8 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.649 inch 0.4 inch 0.25 inch SAMTEC INC compliant EAR99 8536.69.40.40
1-2314925-4
TE Connectivity
$1.7811 Yes Active 14 2 2 mm 2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR 650VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.185 inch 0.161 inch 0.551 inch 0.11 inch TE CONNECTIVITY LTD compliant
1-2314925-6
TE Connectivity
$1.9344 Yes Active 16 2 2 mm 2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR 650VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.185 inch 0.161 inch 0.63 inch 0.11 inch TE CONNECTIVITY LTD compliant
TSW-149-25-F-S
Samtec Inc
$3.1365 Yes Yes Active 49 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH (3) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 4.9 inch 0.32 inch SAMTEC INC compliant SAMTEC
TSW-149-25-L-S
Samtec Inc
$3.2668 Yes Yes Active 49 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.1 inch 4.9 inch 0.32 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSW-149-25-F-S-RA
Samtec Inc
$3.3305 Yes Yes Active 49 1 2.54 mm 1 5.2 A MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH (3) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.119 inch 0.16 inch 4.9 inch SAMTEC INC compliant EAR99 8536.69.40.40
454925-E
TE Connectivity
$4.4138 Active 2 800 µm 2.33 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD STACKING CONNECTOR NO 100 MΩ 2.33A 1 NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO NO 0.049 inch NO ONE GENERAL PURPOSE NO SURFACE MOUNT 0.185 inch 0.259 inch 0.405 inch TE CONNECTIVITY LTD unknown
1714925
Phoenix Contact
$4.6106 Obsolete NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED PHOENIX CONTACT GMBH & CO KG unknown EAR99 8536.69.40.40 Phoenix Contact
MTMS-149-25-G-S-100
Samtec Inc
$6.7764 Yes Yes Active 49 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT