Filter Your Search
1 - 1 of 1 results
|
499-FREQ-DE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 2.85 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 80 MHz | 1.544 MHz | 5 ns | 2.9925 V | 2.7075 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock |