Filter Your Search
1 - 10 of 384 results
|
4A24110PG-B
Crydom Inc
|
Check for Price | Yes | Transferred | 110 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
4A24125EKPG
Crydom Inc
|
Check for Price | Transferred | 20 mA | NO | PANEL MOUNT | 125 A | 4 kV | 18 V | 16 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
4A24110KPH-10
Crydom Inc
|
Check for Price | Transferred | 10 mA | NO | PANEL MOUNT | 110 A | 4 kV | 90 V | 5 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
4A24125EP
Crydom Inc
|
Check for Price | Yes | Transferred | 125 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
4A24125P-10
Crydom Inc
|
Check for Price | Yes | Transferred | 125 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
4A24125EKPG-10
Crydom Inc
|
Check for Price | Transferred | 20 mA | NO | PANEL MOUNT | 125 A | 4 kV | 18 V | 16 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
4A24125KG-10
Crydom Inc
|
Check for Price | Transferred | 10 mA | NO | PANEL MOUNT | 125 A | 4 kV | 90 V | 5 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
4A24125EFPGH-B
Crydom Inc
|
Check for Price | Yes | Transferred | 18 V | 3 mA | AC | Back to Back SCR | 80 °C | -40 °C | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
4A24125KGH-10
Crydom Inc
|
Check for Price | Transferred | 10 mA | NO | PANEL MOUNT | 125 A | 4 kV | 90 V | 5 mA | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4,... more | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
4A24110EGH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 110 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |