Filter Your Search
1 - 10 of 3,994 results
|
TF2CFH8SP004AC
C&K
|
$2.6857 | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TF2 | PLUNGER | 6A@250VAC | 6 A | 250 V | 1500VRMS V | 1 GΩ | 0.442 N | -40 °C | 125 °C | NYLON | SILVER ALLOY | SILVER ALLOY | NYLON | BRASS | QUICK CONNECT | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
TF2CFH8ST104AC
C&K
|
$2.7747 | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TF2 | LEAF LEVER | 6A@250VAC | 6 A | 250 V | 1500VRMS V | 1 GΩ | 0.442 N | -40 °C | 125 °C | NYLON | SILVER ALLOY | SILVER ALLOY | NYLON | BRASS | QUICK CONNECT | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
ASKHC2J04AC
C&K
|
$3.0159 | Yes | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HIGH OVER TRAVEL PLUNGER | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 6.02 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
ASKHC2P04AC
C&K
|
$3.1256 | Yes | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 2.54 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
TF2CHK6ST154AC
C&K
|
$3.2553 | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TF2 | LEAF LEVER | 10A@250VAC | 10 A | 250 V | 1500VRMS V | 1 GΩ | 1.0786 N | -40 °C | 125 °C | NYLON | SILVER ALLOY | SILVER ALLOY | NYLON | BRASS | QUICK CONNECT | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
TF2CHK6SP004AC
C&K
|
$3.2752 | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TF2 | PLUNGER | 10A@125VAC | 10 A | 125 V | 1500VRMS V | 1 GΩ | 1.0786 N | -40 °C | 125 °C | NYLON | SILVER ALLOY | SILVER ALLOY | NYLON | BRASS | QUICK CONNECT | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
TF2CGH8SP004AC
C&K
|
$3.3261 | Yes | Active | SNAP ACTING/LIMIT SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
TF2CHK6VP004AC
C&K
|
$3.4444 | Yes | Active | SNAP ACTING/LIMIT SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
ASKHC2T04AC
C&K
|
$3.9493 | Yes | Yes | Active | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 7.92 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12.67 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
ASKHF3L04AC
C&K
|
$3.9865 | Yes | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 5.56 N | 7.14 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 8.71 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |