Filter Your Search
1 - 10 of 727 results
|
RAC164D683JBT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 68 kΩ | 5 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||||
|
RAC164D680FCT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 68 Ω | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||||
|
RAC064D682JETH
Kamaya Inc
|
Check for Price | Active | 5 % | 125 mW | 0206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 31 mW | 6.8 kΩ | ISOLATED | 4 | 70 °C | YES | 12.5 V | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | ||||||||||||||||
|
RB14D680J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 68 Ω | 5 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 14 | 3 mm | 2.54 mm | 7.5 mm | 35.6 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
RAV104D6.82%R
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 2 % | 250 mW | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 6.8 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | WRAPAROUND | STACKPOLE ELECTRONICS INC | unknown | EAR99 | , 0408 | 8533.21.00.20 | ||||||||||||||
|
RAV164D68K5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 5 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 68 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.20 | |||||||||||||
|
RCA02-4D684J
Ralec
|
Check for Price | Contact Manufacturer | 680 kΩ | 5 % | 62.5 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RCA&RTA02-4D | RCA&RTA02-4D | 25 V | 125 °C | -55 °C | 8 | 400 µm | 2 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | ||||||||||||||||||||||
|
RTA03-4D6803FTP
Ralec
|
Check for Price | Yes | Active | 680 kΩ | 1 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||||||
|
RAC164D6803FCT
Kamaya Inc
|
Check for Price | Yes | Obsolete | 680 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||||
|
RA1/8W4D680F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 68 Ω | 1 % | 125 mW | 4010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | 125 °C | -55 °C | Epoxy Coating | 4 | 3.51 mm | 2.54 mm | 5.08 mm | 10.16 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 |