Filter Your Search
1 - 10 of 637 results
|
|
4FSH922
APEM Inc
|
$8.7098 | Yes | Active | 160 °C | -40 °C | SOLDER | 10.3 mm | EAR99 | 8536.50.90.40 | 6.4 mm | 10.3 mm | 1X1 | 50 mA | .05A@24VDC | 24 V | 10000000 Cycle(s) | GREEN LED | SURFACE MOUNT-STRAIGHT | 1 | IP67 | NO | MOMENTARY | SPST | KEYPAD SWITCH | |||||||||||||||||||||
|
|
4FSH942
APEM Inc
|
$9.4475 | Yes | Active | 160 °C | -40 °C | SOLDER | 10.3 mm | EAR99 | 8536.50.90.40 | 6.4 mm | 10.3 mm | 1X1 | 50 mA | .05A@24VDC | 24 V | 10000000 Cycle(s) | YELLOW LED | SURFACE MOUNT-STRAIGHT | 1 | IP67 | NO | MOMENTARY | SPST | KEYPAD SWITCH | |||||||||||||||||||||
|
|
4FSH98222
APEM Inc
|
$10.9714 | Yes | Active | 160 °C | -40 °C | SOLDER | 10.3 mm | EAR99 | 8536.50.90.40 | 6.4 mm | 10.3 mm | 1X1 | 50 mA | .05A@24VDC | 24 V | 10000000 Cycle(s) | GREEN/RED LED | SURFACE MOUNT-STRAIGHT | 1 | IP67 | NO | MOMENTARY | SPST | KEYPAD SWITCH | |||||||||||||||||||||
|
|
4FSH98242
APEM Inc
|
$11.4319 | Yes | Active | 160 °C | -40 °C | SOLDER | 10.3 mm | EAR99 | 8536.50.90.40 | 6.4 mm | 10.3 mm | 1X1 | 50 mA | .05A@24VDC | 24 V | 10000000 Cycle(s) | RED/YELLOW LED | SURFACE MOUNT-STRAIGHT | 1 | IP67 | NO | MOMENTARY | SPST | KEYPAD SWITCH | |||||||||||||||||||||
|
|
4FSH901
APEM Inc
|
$11.8818 | Yes | Active Unconfirmed | 160 °C | -40 °C | SOLDER | 10.3 mm | EAR99 | 8536.50.90.40 | 6.4 mm | 10.3 mm | 1X1 | 50 mA | .05A@24VDC | 24 V | 10000000 Cycle(s) | BLUE LED | SURFACE MOUNT-STRAIGHT | 1 | IP67 | NO | MOMENTARY | SPST | KEYPAD SWITCH | |||||||||||||||||||||
|
|
4FSH961
APEM Inc
|
$12.3334 | Yes | Active | 160 °C | -40 °C | SOLDER | 10.3 mm | EAR99 | 8536.50.90.40 | 6.4 mm | 10.3 mm | 1X1 | 50 mA | .05A@24VDC | 24 V | 10000000 Cycle(s) | WHITE LED | SURFACE MOUNT-STRAIGHT | 1 | IP67 | NO | MOMENTARY | SPST | KEYPAD SWITCH | |||||||||||||||||||||
|
|
4-FS052-51TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 52 | BE-CU | 2.54 mm | IC SOCKET | PGA52 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 12X12 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.2 mm | 1.2 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
|
4-FS088-49GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 88 | BE-CU | 2.54 mm | IC SOCKET | PGA88 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 140 °C | 13X13 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.3 mm | 1.3 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
4FS085-421GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 85 | BE-CU | 2.54 mm | IC SOCKET | PGA85 | e4 | 10X10 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1 mm | 1 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
|
4-FS160-49GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 160 | BE-CU | 2.54 mm | IC SOCKET | PGA160 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 140 °C | 19X19 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.9 mm | 1.9 inch | EAR99 | 8536.69.40.40 | Compliant |