Filter Your Search
1 - 10 of 688 results
|
IAUC24N10S5L300ATMA1
Infineon Technologies AG
|
$0.6316 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||||
|
STL4N10F7
STMicroelectronics
|
$0.6579 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||
|
IXTP44N10T
IXYS Corporation
|
$0.9584 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 44 A | 30 mΩ | AVALANCHE RATED | 250 mJ | 47 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | TO-220AB | TO-220AB, 3 PIN | 3 | ||||||||
|
FQP44N10
onsemi
|
$1.2094 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 43.5 A | 39 mΩ | FAST SWITCHING | 530 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 146 W | 174 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | TO-220, 3 PIN | 340AT | ||||||||||||
|
IXTY44N10T
IXYS Corporation
|
$1.3012 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 44 A | 30 mΩ | AVALANCHE RATED | 250 mJ | 47 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | not_compliant | EAR99 | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | |||||
|
IXTP44N10T
Littelfuse Inc
|
$1.4132 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 44 A | 30 mΩ | AVALANCHE RATED | 250 mJ | 47 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | ||||||||||||
|
FDP054N10
Fairchild Semiconductor Corporation
|
$1.4444 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 120 A | 5.5 mΩ | ULTRA-LOW RESISTANCE | 1153 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 263 W | 576 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-220 | ROHS COMPLIANT PACKAGE-3 | 3 | TO220, MOLDED, 3LD, NON JEDEC VARIATION AB | 8541.29.00.95 | |||||||||
|
IXTP1R4N100P
IXYS Corporation
|
$1.6319 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 1.4 A | 11 Ω | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 3 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e1 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-220AB | TO-220, 3 PIN | 3 | ||||||||||
|
IXTY1R4N100P
IXYS Corporation
|
$1.7179 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.4 A | 11 Ω | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 3 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | compliant | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | ||||||||
|
IXTA1R4N100P
IXYS Corporation
|
$1.7760 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 kV | 1 | 1.4 A | 11 Ω | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 3 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | not_compliant | EAR99 | D2PAK | TO-263, 3 PIN | 4 |