Part Details for IXTP44N10T by IXYS Corporation
Overview of IXTP44N10T by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP44N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP44N10T
|
Mouser Electronics | MOSFET 44 Amps 100V 25.0 Rds RoHS: Compliant | 779 |
|
$0.8000 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 40 |
|
$1.1250 / $3.0000 | Buy Now | |
DISTI #
IXTP44N10T
|
TTI | MOSFET 44 Amps 100V 25.0 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
IXTP44N10T
|
TME | Transistor: N-MOSFET, unipolar, 100V, 44A, 130W, TO220AB, 60ns Min Qty: 1 | 295 |
|
$0.9400 / $1.4100 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.44A 100V N-CH TO220 TRENCH THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15488 |
|
$1.2500 / $1.3400 | Buy Now |
Part Details for IXTP44N10T
IXTP44N10T CAD Models
IXTP44N10T Part Data Attributes:
|
IXTP44N10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP44N10T
IXYS Corporation
Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 47 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP44N10T
This table gives cross-reference parts and alternative options found for IXTP44N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP44N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD239601 | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | Sensitron Semiconductors | IXTP44N10T vs SHD239601 |
HUF75637SMD05 | Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IXTP44N10T vs HUF75637SMD05 |
IRF5N3710 | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | Infineon Technologies AG | IXTP44N10T vs IRF5N3710 |
SNN4010D | 45A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3/2 PIN | Kodenshi Sensing | IXTP44N10T vs SNN4010D |
IXTY44N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP44N10T vs IXTY44N10T |
IRFN3710-JQR-B | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | IXTP44N10T vs IRFN3710-JQR-B |
IRF5N3710SCV | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | Infineon Technologies AG | IXTP44N10T vs IRF5N3710SCV |
IXTP44N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP44N10T vs IXTP44N10T |
IRF5N3710SCX | Power Field-Effect Transistor, 45A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN | Infineon Technologies AG | IXTP44N10T vs IRF5N3710SCX |
934057747127 | 49A, 100V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | IXTP44N10T vs 934057747127 |