Filter Your Search
1 - 10 of 120 results
|
4N22A
TT Electronics OPTEK Technology
|
$26.1117 | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 25 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-78, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||
|
JANTX4N22
TT Electronics OPTEK Technology
|
$33.8603 | No | Transferred | 40 mA | 25 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
JANTXV4N22
TT Electronics OPTEK Technology
|
$33.9770 | No | Transferred | 40 mA | 25 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
JANTX4N22A
TT Electronics OPTEK Technology
|
$36.1858 | No | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 25 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-78, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||
|
JAN4N22A
TT Electronics OPTEK Technology
|
$39.4053 | No | Transferred | 40 mA | 25 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MTL4N22.003S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 25 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, TO-5, 5 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
4N22A
Luna Optoelectronics
|
Check for Price | No | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 300 mW | 15 µs | 125 °C | -55 °C | 1 | ADVANCED PHOTONIX INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
JANTX4N22
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 25 % | 40 V | SINGLE | 40 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, METAL PACKAGE-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
MTL4N22A.004A
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 25 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, TO-5, 5 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
4N22A
Micropac Industries Inc
|
Check for Price | Yes | Active | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 25 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, METAL PACKAGE-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |