Filter Your Search
1 - 4 of 4 results
|
4N25-W00E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
4N25-W00E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
4N25-W00
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 80 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
4N25-W00E
Broadcom Limited
|
Check for Price | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs |