Filter Your Search
1 - 9 of 9 results
|
4N27SM
onsemi
|
$0.3367 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||||
|
4N27-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
4N27SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | EAR99 | SURFACE MOUNT, PLASTIC PACKAGE-6 | ||||||||
|
4N27SM
Intersil Corporation
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 80 mA | 1.5 kV | 10 % | 150 mW | 2 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
4N27-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||
|
4N27SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | EAR99 | SURFACE MOUNT, PLASTIC PACKAGE-6 | ||||||||
|
4N27SM
Texas Instruments
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 80 mA | 1.5 kV | 10 % | 150 mW | 2 µs | 100 °C | -55 °C | 1 | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
4N27SM
Harris Semiconductor
|
Check for Price | No | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 80 mA | 1.5 kV | 10 % | 150 mW | 2 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
4N27SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL RECOGNIZED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | DIP | 6 |