Filter Your Search
1 - 10 of 41 results
|
4N28SM
onsemi
|
$0.2612 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
4N28M
onsemi
|
$0.3025 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
4N28SR2VM
onsemi
|
$0.3622 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
4N28TVM
onsemi
|
$0.3939 | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
4N28M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 80 mA | 500 V | 10 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||||
|
4N28SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TR | ONSEMI | N06C | compliant | Transistor Outputs | ||||||||||||
|
4N28SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | |||||
|
4N28SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | |||||
|
4N28MV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 10 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | |||||||||||||||||
|
4N28MTA1-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs |