Filter Your Search
1 - 10 of 82 results
|
4N35S
Lite-On Semiconductor Corporation
|
$0.1164 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||||
|
4N35S-TA1
Lite-On Semiconductor Corporation
|
$0.1849 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||||
|
4N35S
Everlight Electronics Co Ltd
|
$0.1950 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
4N35SM
onsemi
|
$0.2395 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||
|
4N35SR2VM
onsemi
|
$0.2445 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||
|
4N35SR2M
onsemi
|
$0.2721 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||
|
4N35SMT&R
Isocom Components
|
$0.4035 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||
|
4N35S-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
4N35SM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | ||||||||||||||
|
4N35.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 100 % | UL APPROVED | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs |