Filter Your Search
1 - 10 of 90 results
|
4N47U
TT Electronics OPTEK Technology
|
$24.3149 | Yes | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||
|
JANTX4N47
TT Electronics OPTEK Technology
|
$34.1622 | No | Transferred | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 500 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-78, 6 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||
|
JANTXV4N47
TT Electronics OPTEK Technology
|
$34.7214 | No | Transferred | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 500 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-78, 6 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||
|
MTL4N47.002S
Minco Technology Labs LLC
|
Check for Price | Obsolete | 40 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | MICROSS MINCO LLC | HERMETICALLY SEALED, TO-5, 5 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
JANS4N47U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | LCC-6 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||||||||
|
4N47A
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | HERMETIC SEALED, TO-78, 6 PIN | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
JANTX4N47A
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 500 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
JANTX4N47A
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | 40 V | SINGLE | 500 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||
|
JANTX4N47
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | 40 V | SINGLE | 500 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||
|
JAN4N47A
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 50 % | HIGH RELIABILITY | 40 V | SINGLE | 500 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |