Filter Your Search
1 - 10 of 33 results
|
JANTX4N49U
TT Electronics OPTEK Technology
|
$8.7883 | No | Transferred | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||
|
JANTXV4N49U
TT Electronics OPTEK Technology
|
$9.8901 | No | Transferred | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||
|
4N49U
TT Electronics OPTEK Technology
|
$15.9765 | Yes | Yes | Transferred | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | |||||
|
4N49UTXV
TT Electronics OPTEK Technology
|
$22.7864 | Yes | Yes | Transferred | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | |||||||||||
|
4N49UTX
TT Electronics OPTEK Technology
|
$30.7215 | Yes | Yes | Transferred | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | OPTEK TECHNOLOGY INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | TT Electronics | ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | |||||||||||
|
FTO-4N49U-101
Force Technologies Ltd
|
Check for Price | Active | 40 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | FORCE TECHNOLOGIES LTD | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | LEADLESS CHIP CARRIER-6 | ||||||||||||||
|
JAN4N49U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | LCC-6 | ||||||||
|
JANSR4N49U
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | YES | SURFACE MOUNT | 1 kV | MIL-PRF-19500; MIL-STD-750; 100K Rad(Si) | 40 V | SINGLE | 200 % | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
4N49U
Texas Instruments
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 300 mW | 25 µs | 125 °C | -65 °C | 1 | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
JAN4N49U
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | 40 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 200 % | 60 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 25 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | CERAMIC PACKAGE-6 |