Filter Your Search
1 - 4 of 4 results
|
4RS201M-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||
|
4RS201M-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||
|
4RS201M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 120 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||
|
4RS201M-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 |