Filter Your Search
1 - 10 of 15 results
|
4SEP1200M+T
Panasonic Electronic Components
|
$0.9589 | Yes | Active | 1.2 mF | 4 V | 272 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
4SEP1200M
Panasonic Electronic Components
|
$1.1982 | Yes | Yes | Active | 1.2 mF | 4 V | 272 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | e1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
4SEP1200M+T
SANYO Electric Co Ltd
|
Check for Price | Active | 1.2 mF | 4 V | 272 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
4SEP1200M+3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 mF | 4 V | 5.44 A | 20 % | 12 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
4SEP1200M+TS
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.2 mF | 4 V | 5.23 A | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||
|
4SEP1200M+C
SANYO Electric Co Ltd
|
Check for Price | Active | 1.2 mF | 4 V | 5.44 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||
|
4SEP1200M+C1
SANYO Electric Co Ltd
|
Check for Price | Active | 1.2 mF | 4 V | 5.44 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||
|
4SEP1200M+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 mF | 4 V | 272 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
4SEP1200M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 1.2 mF | 4 V | 5.44 A | 20 % | 12 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEP(F13 SIZE) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
4SEP1200M+C1
Panasonic Electronic Components
|
Check for Price | Active | 1.2 mF | 4 V | 5.44 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 960 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 |