Filter Your Search
1 - 2 of 2 results
|
4SEQP1200M+T
SANYO Electric Co Ltd
|
Check for Price | Active | 1.2 mF | 4 V | 86.05 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
4SEQP1200M+T
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 mF | 4 V | 86.05 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 960 µA | 0.18 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |