Filter Your Search
1 - 4 of 4 results
|
4SVP330M
Panasonic Electronic Components
|
$0.7477 | Yes | Active | 330 µF | 4 V | 128 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 264 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
4SVP330M
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 330 µF | 4 V | 128 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVP | 264 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||
|
4SVP330M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 330 µF | 4 V | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVP(E7) | 105 °C | -55 °C | 2 | SMT | TR | 6.9 mm | 9 mm | 8.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||||||
|
4SVP330M
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 330 µF | 4 V | 128 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 264 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 | 8532.22.00.20 |