Filter Your Search
1 - 1 of 1 results
|
4SVT1500M
Panasonic Electronic Components
|
$1.8924 | Yes | Active | 1.5 mF | 4 V | 74 mA | 20 % | 3333 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 1.2 mA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |