Filter Your Search
1 - 6 of 6 results
|
4TPB470ML
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D3L SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 2.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , 2917 | unknown | EAR99 | ||||||||||||
|
4TPB470M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D4 SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 3.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||
|
4TPB470M
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D4 SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | compliant | ||||||||||||||
|
4TPB470M
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 470 µF | 4 V | 3 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 188 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
4TPB470ML
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 470 µF | 4 V | 2 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPB | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | SANYO ELECTRIC CO LTD | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
4TPB470ML
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D3L SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 |