Filter Your Search
1 - 10 of 20 results
|
4TPE220M
Panasonic Electronic Components
|
$0.6575 | Yes | Yes | Active | 220 µF | 4 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||
|
4TPE220MF
Panasonic Electronic Components
|
$0.7822 | Yes | Active | 220 µF | 4 V | 3.1 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||
|
4TPE220MI
Panasonic Electronic Components
|
$0.8168 | Yes | Active | 220 µF | 4 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||
|
4TPE220MAZB
Panasonic Electronic Components
|
$51.5862 | Yes | Active | 220 µF | 4 V | 1.4 A | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||||
|
4TPE220MPC2
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 220 µF | 4 V | 2.2 A | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPE | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | 88 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | SANYO ELECTRIC CO LTD | , 2312 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
4TPE220MI
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPE | e4 | 105 °C | -55 °C | 2 | SMT | TR | Palladium/Gold (Pd/Au) | 1.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
4TPE220MI
SANYO Electric Co Ltd
|
Check for Price | Active | 220 µF | 4 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
4TPE220MPC
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 220 µF | 4 V | 2.4 A | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPE | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | 88 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | SANYO ELECTRIC CO LTD | , 2312 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
4TPE220M
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 220 µF | 4 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||
|
4TPE220MIC2
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 220 µF | 4 V | 2.6 A | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPE | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | 88 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | SANYO ELECTRIC CO LTD | , 2312 | unknown | EAR99 | 8532.21.00.50 |