Filter Your Search
1 - 10 of 36 results
|
M84A-10
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 10 dB | 33.01 dBm | 1.5 | 40 GHz | FIXED ATTENUATOR | 2.4 MM-M, I/P POWER-MAX(PEAK)=200W | 40 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||
|
84A-10
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 10 dB | 33.01 dBm | 1.5 | 40 GHz | FIXED ATTENUATOR | 2.4 MM-F; 2.4 MM-M, I/P POWER-MAX(PEAK)=200W | 40 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | ||||||||||||||||||||||||||||
|
F54A-10
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 10 dB | 33.01 dBm | 1.45 | 42 GHz | FIXED ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=200W | 42 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||
|
54A-10
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 10 dB | 33.01 dBm | 1.45 | 42 GHz | FIXED ATTENUATOR | SMA, I/P POWER-MAX(PEAK)=200W | 42 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||
|
4A-10F
Spectrum Control
|
Check for Price | Active | 50 Ω | 10 dB | 33.01 dBm | 1.15 | 4 GHz | FIXED ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=250W | 4 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||
|
M54A-10
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 10 dB | 33.01 dBm | 1.45 | 42 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=200W | 42 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||||||||||||||
|
4A10
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | NO | GENERAL PURPOSE | O-PALF-W2 | 125 °C | -55 °C | 260 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 950 mV | DO-27 | 250 A | 1 | 4 A | 1 kV | 10 µA | ||||||||||||||
|
M84A-10
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 10 dB | 33.01 dBm | 1.5 | 40 GHz | FIXED ATTENUATOR | 2.4 MM-M, I/P POWER-MAX(PEAK)=200W | 40 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||||||||||||
|
F84A-10
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dB | 33.01 dBm | 1.5 | 40 GHz | FIXED ATTENUATOR | 2.4 MM-F, I/P POWER-MAX(PEAK)=200W | 40 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||||||||||||||
|
F54A-10
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 10 dB | 33.01 dBm | 1.45 | 42 GHz | FIXED ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=200W | 42 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown |