Filter Your Search
1 - 10 of 20 results
|
4AF2RLH
International Rectifier
|
Check for Price | No | Transferred | 25 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 314 A | 1 | 175 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
4AF2NLH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 25 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 314 A | 1 | 175 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||||||||||||||
|
SSL34AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 450 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BAT54AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | |||||||||||||||
|
SK24AF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ||||||
|
SK34AF2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | ||||||
|
4AF2RLV
Infineon Technologies AG
|
Check for Price | No | Obsolete | 25 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 314 A | 1 | 175 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||||||||||||||||||||||
|
SS14AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||||||
|
SS34AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||||
|
SS24AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 |