Filter Your Search
1 - 10 of 117 results
|
4CH27KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 27 kΩ | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH50RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 50 Ω | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH24KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH100RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 Ω | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH5R1E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 5.1 Ω | 3 % | 4 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CHR91E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 910 mΩ | 3 % | 4 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH16KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 16 kΩ | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH910RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 910 Ω | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH3K0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 3 kΩ | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||
|
4CH1K6E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.6 kΩ | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |